42R023211V01


image shown is a representation only
Description:
03P Power Inlet f. C16 Chas. Flange
Supplier:
MPEGARRY
Matchcode:
42R023211V01
Rutronik No.:
CONN9439
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 42R
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- IEC
- Brand
- IEC In/Out
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.