407-1-016-T-KR0
407-1-016-T-KR0
Description:
16P FFC/FPC ZIF SMT 0.50mm
Supplier:
MPEGARRY
Matchcode:
4071016TKR0
Rutronik No.:
CONN17596
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 250 V
- Series
- 407-1
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 31 weeks