150-3-016-0-S-XS0-1155
150-3-016-0-S-XS0-1155
Description:
8P PIN HEADER 2,00MM 2R
Supplier:
MPEGARRY
Matchcode:
15030080FXS00820
Rutronik No.:
CONN18831
Unit Pack:
1000
MOQ:
120000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- 150-3
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 150-3-008-0-F-XS0-0820
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks