8701040
8701040
Description:
Mini-SPOX Crimp Terminal AWG 22-28
Supplier:
MOLEX
Matchcode:
8701040
Rutronik No.:
CONN20547
Unit Pack:
1000
MOQ:
48000
Packaging:
BULK
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8701
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- AWG
- 22 to 28
- Family
- CONTACT
- Brand
- MINI-SPOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 20 weeks