731000114
731000114
Description:
RF Coax Jack RECEPT SMA R/A 50Ohm
Supplier:
MOLEX
Matchcode:
731000114
Rutronik No.:
CONN18186
Unit Pack:
3520
MOQ:
3520
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 500 V
- Series
- 73251
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Feature funct.
- 50 Ohm
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks