367693071
367693071
Description:
Pre-Crimped Lead Micro-Fit FTP AWG24
Supplier:
MOLEX
Matchcode:
367693071
Rutronik No.:
CABLE4473
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- _Other
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 29 weeks