353630460
353630460
Description:
02P HEADER R/A 2,00MM 1R W/LOCK
Supplier:
MOLEX
Matchcode:
353630460
Rutronik No.:
COREC39762
Unit Pack:
1000
MOQ:
650
Packaging:
BAG
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 125 V
- Series
- 353...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- SHERLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Supplier Part
- 35363-0460
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 26 weeks