22284021
22284021
Description:
02P KK Pin Header 2.54mm STR
Supplier:
MOLEX
Matchcode:
22284021
Rutronik No.:
CONN20576
Unit Pack:
30000
MOQ:
60000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 500 V
- Series
- 2228
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Family
- W-T-B
- Brand
- KK 254
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 22 weeks