22-04-1041
22-04-1041
Description:
04P KK Pin Header 2.50mm STR Frict.Ramp
Supplier:
MOLEX
Matchcode:
22041041
Rutronik No.:
CONN20887
Unit Pack:
1
MOQ:
85
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 220...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- MINI-LATCH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks