22-03-5045
22-03-5045
Description:
04P SPOX FULLY SHROUDED HEADER
Supplier:
MOLEX
Matchcode:
22035045
Rutronik No.:
CONN20833
Unit Pack:
20000
MOQ:
950
Packaging:
BAG
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 220...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- MINI-SPOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Country
- Slovakia
- Supplier Lead time
- 26 weeks