1731070368
1731070368
Description:
05P D-Sub Mixed Layout R/A Female
Supplier:
MOLEX
Matchcode:
1731070368
Rutronik No.:
CONN20524
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 20.0 A
- Voltage rating
- 00 V
- Series
- 173107
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- Supplier Lead time
- 16 weeks