16020082
16020082
Description:
Crimp terminal FEM BOX AWG 24-30
Supplier:
MOLEX
Matchcode:
16020082
Rutronik No.:
COREC13686
Unit Pack:
20000
MOQ:
250000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 160...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 24 to 30
- Feature funct.
- C-Grid
- Family
- CONTACT
- Brand
- CYCLONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 20 weeks