1301450050
1301450050
Description:
02P CONNECTOR 28T48 Male
Supplier:
MOLEX
Matchcode:
1301450050
Rutronik No.:
CONN20523
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 30.0 A
- Voltage rating
- 250 V
- Series
- 130145
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- 3Wire
- Family
- PLUG
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Poland
- Supplier Lead time
- 20 weeks