1054051206
1054051206
Description:
06P Nano-Fit Header 2,50MM SMT R/A GOLD
Supplier:
MOLEX
Matchcode:
1054051206
Rutronik No.:
CONN20121
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 7.00 A
- Voltage rating
- 250 V
- Series
- 105...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- MEGA-FIT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 20 weeks