MT8391IV/AZA
MT8391IV/AZA
Description:
Genio 720 SOC Industrial
Supplier:
Mediatek Inc.
Matchcode:
MT8391IV/AZA
Rutronik No.:
ICMPU1345
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- eMMC Interface
- NO
- PMIC Kit rec.
- NO
- Oper.temp.(min)
- -40 °C
- Oper.temp.(max)
- 105 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Country
- Taiwan
- Supplier Lead time
- 101 weeks