V66.34/19214


image shown is a representation only
Description:
EI66/34 230V/18V-55VA
Supplier:
MARSCHNER
Matchcode:
TRANSF55VA230V/18V
Rutronik No.:
TRANSF1477
Unit Pack:
45
MOQ:
45
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EI66/34
- Design
- PCB
- Power
- 55 VA
- Primary voltage
- 230 V
- Secondary volta
- 18 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.