SMBL2X0
SMBL2X0
Description:
Screen/Jacket 2x0.34mm l=100m
Supplier:
LYNXEO
Matchcode:
SMBL2X034GREY
Rutronik No.:
CABLE3627
Unit Pack:
100
MOQ:
5000
Packaging:
REEL
Find Alternatives
- Family
- HOOK WIRE
- Brand
- FILOTEX
- Termin.port A
- Open
- Termin.port B
- Jacketed
- Cable length
- 100,000 mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SMBL2X0,34 GRIS LG 100M
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- France
- Supplier Lead time
- 20 weeks