1230 04 T16CW100 0


1230 04 T16CW100 0
Description:
M12 04P A-Code Male front w/ nut L=0.5m
Supplier:
LUTRONIC GmbH
Matchcode:
123004T16CW10005m
Rutronik No.:
CABLE4074
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- NO BRAND
- Termin.port A
- M12
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1230 04 T16CW100 0,5M
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 15 weeks