3575 02 K02M09
3575 02 K02M09
Description:
02P RAST 2.5 POWER CONNECTOR K16 GW
Supplier:
LUMBERG
Matchcode:
357502K02M09
Rutronik No.:
CONN21085
Unit Pack:
1
MOQ:
3528
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 6.00 A
- Voltage rating
- 400 V
- Series
- 3575
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- W-T-B
- Brand
- RAST
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Germany
- Supplier Lead time
- 12 weeks