0131 04
0131 04
Description:
04P DIN CIRCULAR CONNECTOR
Supplier:
LUMBERG
Matchcode:
013104
Rutronik No.:
CONN21164
Unit Pack:
50
MOQ:
150
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- N/A mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 100 V
- Series
- 0131
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- Family
- DIN AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Taiwan
- Supplier Lead time
- 13 weeks