SZA12A
SZA12A
Description:
Z-DIODE 1W 12,5V SMA
Supplier:
LRC
Matchcode:
SZA12A
Rutronik No.:
DZ13253
Unit Pack:
7500
MOQ:
75000
package:
SMA
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 12.5 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 21 mA
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks