SM560AF
SM560AF
Description:
DIODE 5A 60V SMA-FL
Supplier:
LRC
Matchcode:
SM560AF
Rutronik No.:
DSKY7175
Unit Pack:
3000
MOQ:
30000
package:
SMA-FL
Packaging:
REEL
- V(RRM)
- 60 V
- I(F)per diode
- 5 A
- V(F)
- 0.7 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 120 A
- Automotive
- NO
- Package
- SMA-FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks