S-LUDZS16BT1G
S-LUDZS16BT1G
Description:
DIODE 0,2W 16,51V SOD323
Supplier:
LRC
Matchcode:
S-LUDZS16BT1G
Rutronik No.:
DZ13094
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- U(Z)
- 16.51 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SOD323
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks