S-LP2301LT1G
S-LP2301LT1G
Description:
P-CH 20V 3A 65mOhm at 4.5V SOT23
Supplier:
LRC
Matchcode:
S-LP2301LT1G
Rutronik No.:
LVMOS2041
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 3 A
- Q(g)
- 13 nC
- Package
- SOT23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.9 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks