S-LMUN2112LT1G
S-LMUN2112LT1G
Description:
DIGI-TRANS. 22K/22K SOT23
Supplier:
LRC
Matchcode:
S-LMUN2112LT1G
Rutronik No.:
TDSTD9852
Unit Pack:
3000
MOQ:
15000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- Current gain
- 100
- P(tot)
- 0.246 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks