S-LDTB123YLT1G
S-LDTB123YLT1G
Description:
DIGI-TRANS. 2,2K/10K SOT-23
Supplier:
LRC
Matchcode:
S-LDTB123YLT1G
Rutronik No.:
TDSTD9983
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Polarisation
- PNP
- I(C)
- 0.5 A
- P(tot)
- 0.2 W
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks