S-LBZX84C4V7LT1G
S-LBZX84C4V7LT1G
Description:
DIODE 0,3W 4,7V SOT23
Supplier:
LRC
Matchcode:
S-LBZX84C4V7LT1G
Rutronik No.:
DZ13191
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- U(Z)
- 4.7 V
- P(tot)
- 0.3 W
- I(Z)
- 5 mA
- Package
- SOT23
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks