S-LBTP180Z4TZHG-S
S-LBTP180Z4TZHG-S
Description:
PNP TRANS. 0,833W SOT223
Supplier:
LRC
Matchcode:
S-LBTP180Z4TZHG-S
Rutronik No.:
TDSTD10055
Unit Pack:
4000
MOQ:
4000
package:
SOT223
Packaging:
REEL
- Package
- SOT223
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 80 V
- P(tot)
- 0.833 W
- V(CBO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks