S-LBAS40LT1G
S-LBAS40LT1G
Description:
SI-DIODE 0,12A 40V SOT23
Supplier:
LRC
Matchcode:
S-LBAS40LT1G
Rutronik No.:
DSGL7242
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- V(RRM)
- 40 V
- IF(AV)
- 0.12 A
- I(FSM)
- 0.12 A
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- Schottky
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks