LUDZS18BT1G
LUDZS18BT1G
Description:
DIODE 0,2W 18,35V SOD323
Supplier:
LRC
Matchcode:
LUDZS18BT1G
Rutronik No.:
DZ13078
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- U(Z)
- 18.35 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SOD323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks