LP2128LT1G
LP2128LT1G
Description:
P-CH 20V 6A 17mOhm SOT23E
Supplier:
LRC
Matchcode:
LP2128LT1G
Rutronik No.:
LVMOS2185
Unit Pack:
3000
MOQ:
30000
package:
SOT23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6 A
- Q(g)
- 11 nC
- Package
- SOT23
- R(thJC)
- 110 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.1 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks