LESD23H5.0LT1G
LESD23H5.0LT1G
Description:
TVS-DIODE 7A 7,5V SOT23
Supplier:
LRC
Matchcode:
LESD23H5.0LT1G
Rutronik No.:
DTRL15476
Unit Pack:
10000
MOQ:
10000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- PowerDissipati
- 0,065 kW
- Breakdown-V(BR)
- 7,5 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks