LBZX84B24LT1G
LBZX84B24LT1G
Description:
DIODE 0,3W 24,78V SOT-23
Supplier:
LRC
Matchcode:
LBZX84B24LT1G
Rutronik No.:
DZ13211
Unit Pack:
3000
MOQ:
15000
package:
SOT-23
Packaging:
REEL
- U(Z)
- 24,78 V
- P(tot)
- 0,3 W
- I(Z)
- 5 mA
- Package
- SOT-23
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks