LBC817-40LT1G
LBC817-40LT1G
Description:
NPN TRANSISTOR 0,5A 50V SOT23
Supplier:
LRC
Matchcode:
LBC817-40LT1G
Rutronik No.:
TDSTD9794
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0.5 A
- V(CEO)
- 45 V
- P(tot)
- 0.225 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks