LBAT60ET1G
LBAT60ET1G
Description:
SCHOTTKY-DIODE 3A 10V SOD323HE
Supplier:
LRC
Matchcode:
LBAT60ET1G
Rutronik No.:
DSKY6977
Unit Pack:
5000
MOQ:
5000
package:
SOD323HE
Packaging:
REEL
- V(RRM)
- 10 V
- I(F)per diode
- 3 A
- V(F)
- 0.38 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 5 A
- Automotive
- NO
- Package
- SOD323HE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks