V68ZT3P
V68ZT3P
Description:
VDR 10mm DC=56V CL=135V 6,5J
Supplier:
LITTELFUSE
Matchcode:
VR40V10
Rutronik No.:
WVDR3876
Unit Pack:
500
MOQ:
5000
package:
10mm
Packaging:
REEL
- Length
- 12.5 mm
- U(AC)
- 40 V
- U(DC)
- 56 V
- U(CL)
- 135 V
- Max.current
- 500 A
- Energy
- 6.5 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 5.6 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 16 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks