V385LS20AP
V385LS20AP
Description:
VDR 14mm DC=505V CL=1025V 85J
Supplier:
LITTELFUSE
Matchcode:
VR385V20
Rutronik No.:
WVDR3964
Unit Pack:
400
MOQ:
3200
package:
14mm
Packaging:
REEL
- Length
- 17 mm
- U(AC)
- 385 V
- U(DC)
- 505 V
- U(CL)
- 1025 V
- Max.current
- 4500 A
- Energy
- 85 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 7.3 mm
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Height
- 25.4 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 22 weeks