R0487YC14D
R0487YC14D
Description:
THYR-MOD 1400V 487A 2.7V W58
Supplier:
LITTELFUSE
Matchcode:
R0487YC14D
Rutronik No.:
POWMOD1657
Unit Pack:
1
MOQ:
1
package:
W58
Packaging:
BOX
Find Alternatives
- V(RRM)
- 1400 V
- I(TRMS)eff
- 982 A
- I(TAVM)
- 487 A
- I(TSM)
- 4300 A
- I(GT)max
- 200 mA
- V(GT)max
- 3,0 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Housing
- 15,1
- Automotive
- NO
- Package
- W58
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Philippines
- Supplier Lead time
- 101 weeks