PLA140
PLA140
Description:
MOSFET THT 1NO 400V 250mA DIP6
Supplier:
LITTELFUSE
Matchcode:
PLA140
Rutronik No.:
REL11049
Unit Pack:
50
MOQ:
100
package:
DIP6
Packaging:
TUBE
Find Alternatives
- Coil voltage
- 0 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- Package
- DIP6
- No. of coils
- 0
- Switch current
- 0.25 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- LED
- Switch freq.
- 0 MHz
- Length
- 8.38 mm
- Width
- 6.35 mm
- Height
- 7.24 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- Supplier Lead time
- 37 weeks