IXSJ80N120R1
IXSJ80N120R1
Description:
N-CH 1200V 85A 18mOhm at 18V ISO247-3L
Supplier:
LITTELFUSE
Matchcode:
IXSJ80N120R1
Rutronik No.:
HVMOS1628
Unit Pack:
30
MOQ:
300
package:
ISO247-3L
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 85 A
- Q(g)
- 154 nC
- P(tot)
- 266 W
- R(thJC)
- 0.47 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SIC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ISO247-3L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- China
- Supplier Lead time
- 39 weeks