IXFN520N075T2
IXFN520N075T2
Description:
MOSFET-MOD 75V 480A SOT-227
Supplier:
LITTELFUSE
Matchcode:
IXFN520N075T2
Rutronik No.:
POWMOD1157
Unit Pack:
10
MOQ:
300
package:
SOT-227
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 480 A
- RDS(on)at 10V
- 1500 mOhm
- Q(g)
- 1.9 nC
- P(tot)
- 545 W
- Logic level
- 0.16
- Mounting
- SI
- Technology
- TRENCHT2
- Fast bodydiode
- SINGLE
- Automotive
- NO
- Package
- SOT-227
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 37 weeks