59140-1-S-02-F
59140-1-S-02-F
Description:
REED Sensor 59140 300mm Cable NO
Supplier:
LITTELFUSE
Matchcode:
591401S02F
Rutronik No.:
REL10636
Unit Pack:
100
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Philippines
- Supplier Lead time
- 21 weeks