5.0SMDJ40CA
5.0SMDJ40CA
Description:
TVS-DIODE UNI 5KW 40V SMC
Supplier:
LITTELFUSE
Matchcode:
5.0SMDJ40CA
Rutronik No.:
DTRL15565
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
- Pwr Dissipation
- 5 kW
- Application
- BIDIRECTIO
- Stand-off V Vwm
- 40 V
- Breakdown-V(BR)
- 49.1 V
- Tolerance
- 5 %
- Automotive
- NO
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 10 weeks