39603150440
39603150440
Description:
315mA 125V slow TE5 short pinsUL
Supplier:
LITTELFUSE
Matchcode:
FU0,315ASSUBR5LO
Rutronik No.:
FUSE12504
Unit Pack:
1400
MOQ:
1400
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 0.315 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 8,5x8
- Version
- short pins
- Breaking capaci
- 100
- Series
- 396
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks