0467004.NR
0467004.NR
Description:
4A 32V very fast 0603 SMD
Supplier:
LITTELFUSE
Matchcode:
0467004.NR
Rutronik No.:
FUSE12053
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Current
- 4 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- 467
- Approvals
- UL
- Automotive
- NO
- Package
- 0603
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 19 weeks