0435001.KR
0435001.KR
Description:
1000mA 32V fast 0402 SMD
Supplier:
LITTELFUSE
Matchcode:
FU1,0AFSMD0402
Rutronik No.:
FUSE12025
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 32 V
- Breaking capaci
- 50
- Automotive
- NO
- Package
- 0402
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 15 weeks