0234006.MXP
0234006.MXP
Description:
6A 250V medium 5x20 glass UL
Supplier:
LITTELFUSE
Matchcode:
FU6AM5X20GL
Rutronik No.:
FUSE12565
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 6 A
- Time characteri
- medium
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 100
- Series
- 234
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 23 weeks