PA28RX0
PA28RX0
Description:
INFRARED EMITTER 2835
Supplier:
Lextar Electronics
Matchcode:
PA28RX0
Rutronik No.:
IR7320
Unit Pack:
1
MOQ:
50000
package:
CHIPLED
Packaging:
REEL
- Case type
- CHIPLED
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 40 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 60 Degree
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.3 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request