TAJE686K020RNJV
TAJE686K020RNJV
Description:
TC 68uF 20V 10% Case E
Supplier:
KYOCERA AVX
Matchcode:
TC68U20VE
Rutronik No.:
KTA9456
Unit Pack:
400
MOQ:
400
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 68µ F
- U(N)
- 20 V
- Case code
- E
- ESR
- 0.9 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 13.6 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 4.1 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 26 weeks