TAJD687K006TNJV
TAJD687K006TNJV
Description:
TC 680uF 6,3V 10% Case D Autom.
Supplier:
KYOCERA AVX
Matchcode:
TC680U6,3VDAUTO
Rutronik No.:
KTA9466
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 680µ F
- U(N)
- 6.3 V
- Case code
- D
- ESR
- 0.5 Ohm
- Tolerance
- 10 %
- Automotive
- AEC-Q(200)
- Leakage current
- 40.8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.2
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2.9 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 26 weeks